-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 32-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5260
|
Newark | Ic, 24Bit I2C And Smbus I/O Expndr, 400K, Chip Configuration:24Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Uqfn, No. Of Pins:32Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA6424ARGJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 / $2.5200 | Buy Now |
DISTI #
296-27844-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 32UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16382 In Stock |
|
$0.9388 / $2.1300 | Buy Now |
DISTI #
595-TCA6424ARGJR
|
Mouser Electronics | Interface - I/O Expanders Lo-Vltg 24B I2C and SMBus I/O Expander RoHS: Compliant | 54592 |
|
$0.9140 / $2.1300 | Buy Now |
DISTI #
V72:2272_07367422
|
Arrow Electronics | I2C Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 7619 |
|
$0.9169 / $2.0937 | Buy Now |
DISTI #
69783297
|
Verical | I2C Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2311 | Americas - 7619 |
|
$0.9169 / $2.0937 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 113 |
|
$1.2188 / $1.9500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 24 I/O, PIA-GENERAL PURPOSE, PQCC32 | 116 |
|
$1.2870 / $2.5740 | Buy Now |
|
Quest Components | 24 I/O, PIA-GENERAL PURPOSE, PQCC32 | 90 |
|
$0.9750 / $2.6000 | Buy Now |
DISTI #
TCA6424ARGJR
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, UQFN32 Min Qty: 1 | 0 |
|
$1.1700 / $2.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA6424ARGJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA6424ARGJR
Texas Instruments
24-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 32-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, MO-248UHHD-1, UQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 2 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TCA6424ARGJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA6424ARGJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA6424RGJR | 24-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 32-UQFN -40 to 85 | Texas Instruments | TCA6424ARGJR vs TCA6424RGJR |