-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1042GVDRBRQ1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3400 In Stock |
|
$0.8233 / $1.8700 | Buy Now |
DISTI #
595-TCAN1042GVDRBRQ1
|
Mouser Electronics | CAN Interface IC Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SON -55 to 125 RoHS: Compliant | 5871 |
|
$0.7910 / $1.8600 | Buy Now |
|
Ameya Holding Limited | 1293690 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER 1/1 8VSON | 965 |
|
$0.8992 | Buy Now |
|
LCSC | 5Mbps Transceiver VSON-8(3x3) CAN Transceivers ROHS | 965 |
|
$0.9175 / $1.4337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1042GVDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1042GVDRBRQ1
Texas Instruments
Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCAN1042GVDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1042GVDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1042HVDRBTQ1 | Automotive 70-V bus-fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SON -55 to 125 | Texas Instruments | TCAN1042GVDRBRQ1 vs TCAN1042HVDRBTQ1 |
TCAN1042VDRBTQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SON -55 to 125 | Texas Instruments | TCAN1042GVDRBRQ1 vs TCAN1042VDRBTQ1 |
TCAN1042HGVDRBTQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125 | Texas Instruments | TCAN1042GVDRBRQ1 vs TCAN1042HGVDRBTQ1 |
TCAN1042HVDRBRQ1 | Automotive 70-V bus-fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SON -55 to 125 | Texas Instruments | TCAN1042GVDRBRQ1 vs TCAN1042HVDRBRQ1 |
TCAN1042HGVDRBQ1 | DATACOM, ETHERNET TRANSCEIVER, PDSO8 | Texas Instruments | TCAN1042GVDRBRQ1 vs TCAN1042HGVDRBQ1 |
TCAN1042VDRBRQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SON -55 to 125 | Texas Instruments | TCAN1042GVDRBRQ1 vs TCAN1042VDRBRQ1 |
TCAN1042GVDRBTQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SON -55 to 125 | Texas Instruments | TCAN1042GVDRBRQ1 vs TCAN1042GVDRBTQ1 |