-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 70-V bus-fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4999
|
Newark | Can Transceiver, 2Mbps, Soic-8, Ic Interface Type:-, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TCAN1042HVDRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9000 / $2.4600 | Buy Now |
DISTI #
296-43938-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3528 In Stock |
|
$0.7916 / $1.8700 | Buy Now |
DISTI #
595-TCAN1042HVDRQ1
|
Mouser Electronics | CAN Interface IC Automotive 70-V bus-fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125 RoHS: Compliant | 4396 |
|
$0.7910 / $1.8700 | Buy Now |
DISTI #
V72:2272_14652735
|
Arrow Electronics | CAN 2Mbps Normal/Standby 5V 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 53 |
|
$0.8040 / $1.2295 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, PDSO8 | 2 |
|
$1.6590 / $2.2120 | Buy Now |
DISTI #
TCAN1042HVDRQ1
|
TME | IC: interface, transceiver, 2Mbps, 4.5÷5.5VDC, SOIC8, -55÷125°C Min Qty: 1 | 0 |
|
$0.8200 / $1.7900 | RFQ |
|
Ameya Holding Limited | 7104 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER 1/1 8SOIC | 1922 |
|
$0.4563 / $0.8218 | Buy Now |
DISTI #
3009401
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0193 / $2.2042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1042HVDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1042HVDRQ1
Texas Instruments
Automotive 70-V bus-fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TCAN1042HVDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1042HVDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1051HVD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1051HVD |
TJA1057GT/3 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TCAN1042HVDRQ1 vs TJA1057GT/3 |
TCAN1042VDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1042VDQ1 |
TCAN1051HGVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1051HGVDR |
TCAN1051HGVD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1051HGVD |
TCAN1042HGVDQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1042HGVDQ1 |
TCAN1042GVDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1042GVDQ1 |
HVDA551QDRQ1 | Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs HVDA551QDRQ1 |
TCAN1042GVDRQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1042GVDRQ1 |
TCAN1051HGVDRQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1042HVDRQ1 vs TCAN1051HGVDRQ1 |