-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 70-V bus fault protected CAN FD transceiver with wake input 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47920-ND
|
DigiKey | IC TRANSCEIVER 1/1 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
137 In Stock |
|
$1.4428 / $2.9900 | Buy Now |
DISTI #
595-TCAN1043HDQ1
|
Mouser Electronics | CAN Interface IC Automotive 70-V bus fault protected CAN FD transceiver with wake input 14-SOIC -55 to 125 RoHS: Compliant | 9752 |
|
$1.3600 / $2.9900 | Buy Now |
|
Ameya Holding Limited | 682 |
|
RFQ | ||
|
Win Source Electronics | IC TRANSCEIVER 1/1 14SOIC / 1/1 Transceiver CANbus 14-SOIC | 20011 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1043HDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1043HDQ1
Texas Instruments
Automotive 70-V bus fault protected CAN FD transceiver with wake input 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-05 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TCAN1043HDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1043HDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6566-GAQW0 | Ethernet Transceiver | Microchip Technology Inc | TCAN1043HDQ1 vs ATA6566-GAQW0 |
MAR-90-16 | Ethernet Transceiver, PDIP24, DIP-24 | Data Delay Devices Inc | TCAN1043HDQ1 vs MAR-90-16 |
LA2333T | DATACOM, ETHERNET TRANSCEIVER, PDSO24, 0.225 INCH, TSSOP-24 | onsemi | TCAN1043HDQ1 vs LA2333T |
MDQ-001SS | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | TCAN1043HDQ1 vs MDQ-001SS |
TJF1052IT/2 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | TCAN1043HDQ1 vs TJF1052IT/2 |
AM79C984AKCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | TCAN1043HDQ1 vs AM79C984AKCW |
269145-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE Connectivity | TCAN1043HDQ1 vs 269145-1 |
269145-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE's AMP | TCAN1043HDQ1 vs 269145-1 |
TJF1052IT/2Y | TJF1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin | NXP Semiconductors | TCAN1043HDQ1 vs TJF1052IT/2Y |
TD501DCAN | DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8 | MORNSUN | TCAN1043HDQ1 vs TD501DCAN |