-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Automotive dual CAN transceiver with inverted Standby and 1.8-V I/O Support 14-VSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1048AVDMTRQ1TR-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 14VSON Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$1.2819 / $1.3048 | Buy Now |
DISTI #
595-TCAN1048AVDMTRQ1
|
Mouser Electronics | CAN Interface IC Enhanced Automotive dual CAN transceiver with inverted Standby and 1.8-V I/O Support 14-VSON -40 to 150 RoHS: Compliant | 4322 |
|
$1.0500 / $2.4300 | Buy Now |
|
Ameya Holding Limited | 100355 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1048AVDMTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1048AVDMTRQ1
Texas Instruments
Enhanced Automotive dual CAN transceiver with inverted Standby and 1.8-V I/O Support 14-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCAN1048AVDMTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1048AVDMTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1051T/CMJ | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TCAN1048AVDMTRQ1 vs TJF1051T/CMJ |
MAX13054ESA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | TCAN1048AVDMTRQ1 vs MAX13054ESA+ |
PGR5116 | Support Circuit, 40 X 25 X 9 MM, MODULE | Ericsson | TCAN1048AVDMTRQ1 vs PGR5116 |
PGT5236 | Support Circuit, 50 X 30 X 9 MM, MODULE | Ericsson | TCAN1048AVDMTRQ1 vs PGT5236 |
MAX13054ESA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TCAN1048AVDMTRQ1 vs MAX13054ESA |
MCP2562FD-E/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TCAN1048AVDMTRQ1 vs MCP2562FD-E/MF |
MCP2562FDT-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TCAN1048AVDMTRQ1 vs MCP2562FDT-H/MF |
PGT5045 | Support Circuit, 70 X 40 X 9 MM, MODULE | Ericsson | TCAN1048AVDMTRQ1 vs PGT5045 |
MCP2562FD-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TCAN1048AVDMTRQ1 vs MCP2562FD-H/MF |
935300644118 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | TCAN1048AVDMTRQ1 vs 935300644118 |