-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48169-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2181 In Stock |
|
$0.7916 / $1.8700 | Buy Now |
DISTI #
595-TCAN1051DRQ1
|
Mouser Electronics | CAN Interface IC Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125 RoHS: Compliant | 12117 |
|
$0.7660 / $1.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 212 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 169 |
|
$1.0500 / $3.0000 | Buy Now | |
|
Ameya Holding Limited | IC TXRX CAN FAULT PROT 8SOIC | 3490 |
|
RFQ | |
DISTI #
SMC-TCAN1051DRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200113 | 282 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 36 |
|
$1.3331 / $1.4104 | Buy Now |
|
LCSC | 2Mbps Transceiver SOIC-8 CAN ICs ROHS | 30 |
|
$1.3889 / $1.4695 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC | 1210 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1051DRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1051DRQ1
Texas Instruments
Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-31 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TCAN1051DRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1051DRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1051DQ1 | Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125 | Texas Instruments | TCAN1051DRQ1 vs TCAN1051DQ1 |
TCAN1051HD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1051DRQ1 vs TCAN1051HD |
TCAN1051GDRQ1 | Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate and sleep mode 8-SOIC -55 to 125 | Texas Instruments | TCAN1051DRQ1 vs TCAN1051GDRQ1 |
TCAN1051HDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1051DRQ1 vs TCAN1051HDR |
TCAN1051HGD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1051DRQ1 vs TCAN1051HGD |
TCAN1051HDRQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125 | Texas Instruments | TCAN1051DRQ1 vs TCAN1051HDRQ1 |