-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9798
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TCAN1051HVDRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2034 |
|
$1.7100 / $2.2000 | Buy Now |
DISTI #
296-44227-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3849 In Stock |
|
$0.7916 / $1.8700 | Buy Now |
DISTI #
595-TCAN1051HVDRQ1
|
Mouser Electronics | CAN Interface IC Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 RoHS: Compliant | 2567 |
|
$0.7910 / $1.8700 | Buy Now |
DISTI #
TCAN1051HVDRQ1
|
TME | IC: interface, transceiver, 2Mbps, 4.5÷5.5VDC, SOIC8, -55÷125°C Min Qty: 1 | 0 |
|
$0.8100 / $1.7700 | RFQ |
|
Ameya Holding Limited | IC TXRX CAN FAULT PROT 8SOIC | 7400 |
|
RFQ | |
DISTI #
3009405RL
|
element14 Asia-Pacific | CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2034 |
|
$0.8953 / $1.4164 | Buy Now |
DISTI #
3009405
|
element14 Asia-Pacific | CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2034 |
|
$0.8953 / $1.9595 | Buy Now |
DISTI #
3009405RL
|
Farnell | CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2034 |
|
$0.8704 / $1.3112 | Buy Now |
DISTI #
3009405
|
Farnell | CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2034 |
|
$0.8704 / $2.1729 | Buy Now |
|
LCSC | 2Mbps Transceiver SOIC-8 CAN ICs ROHS | 10 |
|
$0.8186 / $1.2261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1051HVDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1051HVDRQ1
Texas Instruments
Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-31 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TCAN1051HVDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1051HVDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1051HVDQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1051HVDRQ1 vs TCAN1051HVDQ1 |
TCAN1051HVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TCAN1051HVDRQ1 vs TCAN1051HVDR |