-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced automotive CAN transceiver with silent 8-SOT-23-THIN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1057ADDFRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3692 In Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
595-TCAN1057ADDFRQ1
|
Mouser Electronics | CAN Interface IC Enhanced automotive CAN transceiver with silent 8-SOT-23-THIN -40 to 150 RoHS: Compliant | 2676 |
|
$0.3120 / $0.8300 | Buy Now |
|
Ameya Holding Limited | 11510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1057ADDFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1057ADDFRQ1
Texas Instruments
Enhanced automotive CAN transceiver with silent 8-SOT-23-THIN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ESD Value for CANH, CANL wrt GND is 3B | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TCAN1057ADDFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1057ADDFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1057AVDDFRQ1 | Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOT-23-THIN -40 to 150 | Texas Instruments | TCAN1057ADDFRQ1 vs TCAN1057AVDDFRQ1 |
TCAN1057ADRBRQ1 | Enhanced automotive CAN transceiver with silent 8-SON -40 to 150 | Texas Instruments | TCAN1057ADDFRQ1 vs TCAN1057ADRBRQ1 |
ATA6562-GAQW1-VAO | 1-Trnsvr, PDSO8 | Microchip Technology Inc | TCAN1057ADDFRQ1 vs ATA6562-GAQW1-VAO |
TCAN1057ADRQ1 | Enhanced automotive CAN transceiver with silent 8-SOIC -40 to 150 | Texas Instruments | TCAN1057ADDFRQ1 vs TCAN1057ADRQ1 |