Part Details for TCAN1057AEVDRQ1 by Texas Instruments
Overview of TCAN1057AEVDRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCAN1057AEVDRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1057AEVDRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22773 In Stock |
|
$0.6451 / $1.6600 | Buy Now |
DISTI #
595-TCAN1057AEVDRQ1
|
Mouser Electronics | CAN Interface IC Enhanced automotive fault-protected CAN FD transceiver with silent mode 8-SOIC -40 to 150 RoHS: Compliant | 9767 |
|
$0.6450 / $1.6600 | Buy Now |
|
Ameya Holding Limited | 3314 |
|
RFQ |
Part Details for TCAN1057AEVDRQ1
TCAN1057AEVDRQ1 CAD Models
TCAN1057AEVDRQ1 Part Data Attributes
|
TCAN1057AEVDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1057AEVDRQ1
Texas Instruments
Enhanced automotive fault-protected CAN FD transceiver with silent mode 8-SOIC -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for TCAN1057AEVDRQ1
This table gives cross-reference parts and alternative options found for TCAN1057AEVDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1057AEVDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1057AVDDFRQ1 | Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOT-23-THIN -40 to 150 | Texas Instruments | TCAN1057AEVDRQ1 vs TCAN1057AVDDFRQ1 |
TCAN1057ADRBRQ1 | Enhanced automotive CAN transceiver with silent 8-SON -40 to 150 | Texas Instruments | TCAN1057AEVDRQ1 vs TCAN1057ADRBRQ1 |
TCAN1057ADDFRQ1 | Enhanced automotive CAN transceiver with silent 8-SOT-23-THIN -40 to 150 | Texas Instruments | TCAN1057AEVDRQ1 vs TCAN1057ADDFRQ1 |
ATA6562-GAQW1-VAO | 1-Trnsvr, PDSO8 | Microchip Technology Inc | TCAN1057AEVDRQ1 vs ATA6562-GAQW1-VAO |
TCAN1057ADRQ1 | Enhanced automotive CAN transceiver with silent 8-SOIC -40 to 150 | Texas Instruments | TCAN1057AEVDRQ1 vs TCAN1057ADRQ1 |