Part Details for TCBB226M010CRSZ0700E by Kyocera AVX Components
Overview of TCBB226M010CRSZ0700E by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCBB226M010CRSZ0700E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCBB226M010CRSZ070
|
Avnet Americas | Cap Tant Polymer 22uF 10V B CASE 20% SMD 1210 125°C T/R (Alt: TCBB226M010CRSZ070) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | 0 |
|
$6.9890 | Buy Now |
DISTI #
581-226M010CRSZ0700E
|
Mouser Electronics | Tantalum Capacitors - Polymer HIGH RELIABILITY POLYMER S RoHS: Compliant | 0 |
|
$5.9400 / $8.7500 | Order Now |
DISTI #
73980259
|
RS | Polymer - high rel.22 uF,10 V | AVX TCBB226M010CRSZ0700E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.0100 | Buy Now |
DISTI #
TCBB226M010CRSZ070
|
Avnet Americas | Cap Tant Polymer 22uF 10V B CASE 20% SMD 1210 125°C T/R (Alt: TCBB226M010CRSZ070) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | 0 |
|
$6.9890 | Buy Now |
Part Details for TCBB226M010CRSZ0700E
TCBB226M010CRSZ0700E CAD Models
TCBB226M010CRSZ0700E Part Data Attributes:
|
TCBB226M010CRSZ0700E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCBB226M010CRSZ0700E
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |