Part Details for TCD14741111-002 by TE Connectivity
Overview of TCD14741111-002 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TCD14741111-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ9036
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 1M, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TCD14741111-002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$19.8200 | Buy Now |
DISTI #
66AJ8311
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 1M Rohs Compliant: Yes |Te Connectivity TCD14741111-002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.8500 / $32.9800 | Buy Now |
DISTI #
17-TCD14741111-002-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
110 In Stock |
|
$25.8854 / $36.7800 | Buy Now |
DISTI #
TCD14741111-002
|
Avnet Americas | Cable Assembly PVC 1m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: TCD14741111-002) Min Qty: 125 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7386 / $27.3634 | Buy Now |
DISTI #
57AJ9036
|
Avnet Americas | Cable Assembly PVC 1m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: 57AJ9036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 83 Partner Stock |
|
$30.3600 / $37.4300 | Buy Now |
DISTI #
571-TCD14741111-002
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-1.0M RoHS: Compliant | 144 |
|
$25.8800 / $36.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$22.6800 | Buy Now |
DISTI #
AMPTCD14741111-002
|
Heilind Electronics | M12D4-MS-RJ-PVC-22SH-TYPE B GR | Americas - 0 in Stock |
|
$28.3382 / $28.7612 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-1.0M RoHS: Compliant | 0 |
|
$24.4700 / $31.6700 | Buy Now |
DISTI #
AMPTCD14741111-002
|
Interstate Connecting Components | M12D4-MS-RJ-PVC-22SH-TYPE B GR | 0 |
|
$28.3382 / $28.7612 | Buy Now |
Part Details for TCD14741111-002
TCD14741111-002 CAD Models
TCD14741111-002 Part Data Attributes
|
TCD14741111-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCD14741111-002
TE Connectivity
Cable Assembly, 0AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |