Part Details for TCD2301C by Toshiba America Electronic Components
Overview of TCD2301C by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCD2301C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CCD LINEAR IMAGE SENSOR CCD Sensor, 3648 Horiz pixels, 3 Vert pixels, Through Hole Mount RoHS: Not Compliant | Europe - 518 |
|
RFQ |
Part Details for TCD2301C
TCD2301C CAD Models
TCD2301C Part Data Attributes:
|
TCD2301C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2301C
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 3648 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Pixel Size | 8X8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 3 |