Part Details for TCDT1101G by Vishay Intertechnologies
Overview of TCDT1101G by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TCDT1101G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCDT1101G
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Rail/Tube (Alt: TCDT1101G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1809 / $0.2298 | Buy Now |
DISTI #
782-TCDT1101G
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR > 40-80% RoHS: Compliant | 3577 |
|
$0.1730 / $0.6700 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR > 40-80% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1650 / $0.1800 | Buy Now |
DISTI #
TCDT1101G
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR > 40-80% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1740 | Buy Now |
DISTI #
TCDT1101G
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Rail/Tube (Alt: TCDT1101G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1809 / $0.2298 | Buy Now |
DISTI #
TCDT1101G
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4kV, Uce: 32V, DIP6 Min Qty: 2 | 2168 |
|
$0.1610 / $0.4370 | Buy Now |
|
ComSIT USA | SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 1650 |
|
RFQ | |
DISTI #
TCDT1101G
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP (Alt: TCDT1101G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for TCDT1101G
TCDT1101G CAD Models
TCDT1101G Part Data Attributes:
|
TCDT1101G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCDT1101G
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |