Part Details for TCJB107M004R0040 by Kyocera AVX Components
Overview of TCJB107M004R0040 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB107M004R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8502
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJB107M004R0040 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 / $0.6590 | Buy Now |
DISTI #
478-9551-1-ND
|
DigiKey | CAP TANT POLY 100UF 4V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5652 / $1.6800 | Buy Now |
DISTI #
TCJB107M004R0040
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 4 V, ± 20%, B, 40 mohm, 1210 [3528-21 Metric] (Alt: TCJB107M004R0040) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7805 | Buy Now |
DISTI #
581-TCJB107M004R0040
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ESR=40mOhm RoHS: Compliant | 0 |
|
$0.2800 / $0.9300 | Order Now |
DISTI #
73980155
|
RS | Polymer - standard and low profile100 uF,4 V | AVX TCJB107M004R0040 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5380 | Buy Now |
DISTI #
TCJB107M004R0040
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 4 V, ± 20%, B, 40 mohm, 1210 [3528-21 Metric] (Alt: TCJB107M004R0040) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7805 | Buy Now |
DISTI #
TCJB107M004R0040
|
TME | Capacitor: tantalum-polymer, 100uF, 4VDC, B, 1210, ESR: 40mΩ, TCJ Min Qty: 2000 | 0 |
|
$0.2800 | RFQ |
DISTI #
TCJB107M004R0040
|
Avnet Abacus | - Tape and Reel (Alt: TCJB107M004R0040) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJB107M004R0040
TCJB107M004R0040 CAD Models
TCJB107M004R0040 Part Data Attributes:
|
TCJB107M004R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB107M004R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 800 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |