Part Details for TCJE157M016R0040E by Kyocera AVX Components
Overview of TCJE157M016R0040E by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJE157M016R0040E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1101
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, Case E, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:E, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCJE157M016R0040E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 390 |
|
$1.3200 | Buy Now |
DISTI #
77AH1102
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, Case E, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:E, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCJE157M016R0040E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9600 | Buy Now |
DISTI #
478-13305-1-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
588 In Stock |
|
$1.1976 / $3.1300 | Buy Now |
DISTI #
TCJE157M016R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, E, 40 mohm, 2917 [7343-43 Metric] (Alt: TCJE157M016R0040E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.1221 | Buy Now |
DISTI #
77AH1101
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, E, 40 mohm, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH1101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 390 Partner Stock |
|
RFQ | |
DISTI #
581-TCJE157M16R0040E
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=40mOhm Black Resin RoHS: Compliant | 338 |
|
$1.1700 / $3.0700 | Buy Now |
DISTI #
73980003
|
RS | Polymer - standard and low profile150 uF,16 V | AVX TCJE157M016R0040E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.4400 | RFQ |
|
Future Electronics | Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 12000Reel |
|
$1.1900 / $1.2500 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 800Reel |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
TCJE157M016R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, E, 40 mohm, 2917 [7343-43 Metric] (Alt: TCJE157M016R0040E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.1221 | Buy Now |
Part Details for TCJE157M016R0040E
TCJE157M016R0040E CAD Models
TCJE157M016R0040E Part Data Attributes:
|
TCJE157M016R0040E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE157M016R0040E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJE157M016R0040E
This table gives cross-reference parts and alternative options found for TCJE157M016R0040E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJE157M016R0040E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJE157M016R0025E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE157M016R0040E vs TCJE157M016R0025E |
TCQE157M016R0025E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE157M016R0040E vs TCQE157M016R0025E |
TCQE157M016R0040E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE157M016R0040E vs TCQE157M016R0040E |