Part Details for TCJT476M004R0080E by Kyocera AVX Components
Overview of TCJT476M004R0080E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJT476M004R0080E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJT476M004R0080E-ND
|
DigiKey | CAP TANT POLY 47UF 4V 1210 Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6149 | Buy Now |
DISTI #
TCJT476M004R0080E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 4 V, ± 20%, T, 80 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT476M004R0080E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7733 | Buy Now |
DISTI #
581-CJT476M004R0080E
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 47uF 20% 1210 ESR=80mOhm Black Resin RoHS: Compliant | 2500 |
|
$0.5490 / $1.6300 | Buy Now |
DISTI #
73979969
|
RS | Polymer - standard and low profile47 uF,4 V | AVX TCJT476M004R0080E RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5330 | Buy Now |
DISTI #
TCJT476M004R0080E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 4 V, ± 20%, T, 80 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT476M004R0080E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7733 | Buy Now |
DISTI #
TCJT476M004R0080E
|
TME | Capacitor: tantalum-polymer, low ESR, 47uF, 4VDC, T, 1210, ESR: 80mΩ Min Qty: 2500 | 0 |
|
$0.3160 | RFQ |
Part Details for TCJT476M004R0080E
TCJT476M004R0080E CAD Models
TCJT476M004R0080E Part Data Attributes:
|
TCJT476M004R0080E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJT476M004R0080E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 500 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |