Part Details for TCJT686M004R0080 by Kyocera AVX Components
Overview of TCJT686M004R0080 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJT686M004R0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3480-1-ND
|
DigiKey | CAP TANT POLY 68UF 4V 1210 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
TCJT686M004R0080
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 4 V, ± 20%, T, 80 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT686M004R0080) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 68uF, SURFACE MOUNT, 1411 | 56876 |
|
$0.2804 / $0.8010 | Buy Now |
DISTI #
TCJT686M004R0080
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 4 V, ± 20%, T, 80 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT686M004R0080) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJT686M004R0080
|
TME | Capacitor: tantalum-polymer, low ESR, 68uF, 4VDC, T, 1210, ESR: 80mΩ Min Qty: 2500 | 0 |
|
$0.3560 | RFQ |
DISTI #
TCJT686M004R0080
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 4 V, � 20%, T, 80 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT686M004R0080) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJT686M004R0080
TCJT686M004R0080 CAD Models
TCJT686M004R0080 Part Data Attributes:
|
TCJT686M004R0080
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJT686M004R0080
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 500 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |