-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductor, 2.2 µH, 25 mΩ, 4.8 A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8641
|
Newark | Filter, Smd, Common Mode, 2.2Uh, Product Range:-, Inductance:2.2Μh, Svhc:No Svhc (27-Jun-2018), Common Mode Filter Case:5.8Mm X 5.2Mm X 4.5Mm, Impedance:0.025Ohm, Rated Current:3.8A Rohs Compliant: Yes |Traco Power TCK-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.1800 / $2.6100 | Buy Now |
DISTI #
1951-TCK-059-ND
|
DigiKey | FIXED IND 2.2UH 4.8A 25MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Bag |
420 In Stock |
|
$1.9817 / $3.5200 | Buy Now |
DISTI #
495-TCK-059
|
Mouser Electronics | Power Inductors - SMD Product Type: EMC Chokes, Package Style: N/A, Output Power (W): 2.2 H 20%, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 487 |
|
$1.9800 / $3.8000 | Buy Now |
DISTI #
70421869
|
RS | Common Mode Choke, 0.0022mH,3.8A | TRACO Power TCK-059 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ |
DISTI #
80936136
|
Verical | Power Choke Wirewound 2.2uH 20% 1KHz 4.8A 0.025Ohm DCR RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 222 |
|
$3.7229 | Buy Now |
DISTI #
TCK-059
|
TME | Inductor: wire, SMD, 2.2uH, 25mΩ, -40÷125°C, ±20%, 5.2x5.8x4.5mm Min Qty: 1 | 14 |
|
$2.2500 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCK-059
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TCK-059
Traco Power
Inductor, 2.2 µH, 25 mΩ, 4.8 A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | CHIP, 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Traco Power | |
Case/Size Code | 2320 | |
Construction | Chip | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |