Part Details for TCK-113 by Traco Power
Overview of TCK-113 by Traco Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCK-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2314
|
Newark | Product Type: Emc Chokes, Package Style: N/A, Output Power (W): 419 H ±25%, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Bag Rohs Compliant: Yes |Traco Power TCK-113 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $5.7900 | Buy Now |
DISTI #
1951-1035-ND
|
DigiKey | CMC 806UH 5.7A 2LN TH Min Qty: 1 Lead time: 21 Weeks Container: Bag |
52 In Stock |
|
$5.1205 / $7.4500 | Buy Now |
DISTI #
495-TCK-113
|
Mouser Electronics | Common Mode Chokes / Filters EMC Chokes for DC/DC Converters RoHS: Compliant | 26 |
|
$5.1100 / $8.1800 | Buy Now |
DISTI #
71098397
|
RS | Power Supply, Accessory | TRACO Power TCK-113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 13 |
|
$6.1400 / $8.1800 | Buy Now |
DISTI #
TCK-113
|
TME | Inductor: wire, SMD, 806uH, 25mΩ, -40÷105°C, ±35%, 16.6x16.4x12.5mm Min Qty: 1 | 26 |
|
$5.4900 / $7.6800 | Buy Now |
DISTI #
000000000005283527
|
Sager | Common Mode Chokes / Filters EMC Chokes for DC/DC Converters Min Qty: 1 | 182 |
|
$4.0000 / $6.9000 | Buy Now |
|
Neutron USA | Power Supply, Accessory | 0 |
|
$34.9900 | Buy Now |