Part Details for TCK207AN,LF by Toshiba America Electronic Components
Overview of TCK207AN,LF by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCK207AN,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCK207ANLFCT-ND
|
DigiKey | LOAD SWITCH IC, 0.75-3.6V/2.0A , Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5064 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
TCK207AN,LF
|
Avnet Americas | Power Switch High Side 2A 4-Pin DFN - Tape and Reel (Alt: TCK207AN,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3335 / $0.4255 | Buy Now |
DISTI #
757-TCK207ANLF
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch IC, 0.75-3.6V/2.0A , 21.5mOhma.3.3V, DFN4A RoHS: Compliant | 34706 |
|
$0.2900 / $0.8700 | Buy Now |
DISTI #
TCK207AN,LF
|
Avnet Americas | Power Switch High Side 2A 4-Pin DFN - Tape and Reel (Alt: TCK207AN,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3335 / $0.4255 | Buy Now |
DISTI #
TCK207AN,LF
|
Avnet Americas | Power Switch High Side 2A 4-Pin DFN - Tape and Reel (Alt: TCK207AN,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3335 / $0.4255 | Buy Now |
Part Details for TCK207AN,LF
TCK207AN,LF CAD Models
TCK207AN,LF Part Data Attributes
|
TCK207AN,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCK207AN,LF
Toshiba America Electronic Components
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |