Part Details for TCKIA336AT by Cal-Chip Electronics
Overview of TCKIA336AT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIA336AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIA336ATTR-ND
|
DigiKey | TANT 10% 10V 33UF A CASE STD Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.1200 | Buy Now |
Part Details for TCKIA336AT
TCKIA336AT CAD Models
TCKIA336AT Part Data Attributes
|
TCKIA336AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA336AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 84 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCKIA336AT
This table gives cross-reference parts and alternative options found for TCKIA336AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA336AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCKIA336AT vs T491A336K010AHAUTO |
TAJA336K010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIA336AT vs TAJA336K010H |
TAJA336K010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCKIA336AT vs TAJA336K010Y |
T491A336K010AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCKIA336AT vs T491A336K010AGAUTO7280 |
T491A336K010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCKIA336AT vs T491A336K010ANAUTO7280 |
TA010TCM336KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TCKIA336AT vs TA010TCM336KAR |
T491A336K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCKIA336AT vs T491A336K010ZT |
T494A336K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCKIA336AT vs T494A336K010AHAUTO |
T491A336K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCKIA336AT vs T491A336K010AHAUTO7280 |
TAJA336K010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TCKIA336AT vs TAJA336K010K |