Part Details for TCLT1004 by Vishay Intertechnologies
Overview of TCLT1004 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TCLT1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2680
|
Newark | Optocoupler, Transistor, 5Kv, Sop-4L Rohs Compliant: Yes |Vishay TCLT1004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1494 |
|
$0.3110 / $0.7380 | Buy Now |
DISTI #
TCLT1004
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: TCLT1004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2119 / $0.2693 | Buy Now |
DISTI #
78-TCLT1004
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 160-320%CTR 10mA VDE RoHS: Compliant | 4111 |
|
$0.2060 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2070 | Buy Now |
DISTI #
TCLT1004
|
TTI | Transistor Output Optocouplers Phototransistor 160-320%CTR 10mA VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
TCLT1004
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SOP4L Min Qty: 1 | 0 |
|
$0.2280 / $0.8670 | RFQ |
|
Chip1Cloud | OPTOISOLATOR 5KV TRANS SOP-4L | 8740 |
|
RFQ | |
DISTI #
TCLT1004
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R (Alt: TCLT1004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 6720 |
|
RFQ |
Part Details for TCLT1004
TCLT1004 CAD Models
TCLT1004 Part Data Attributes:
|
TCLT1004
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1004
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIFLAT, SMD, SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 56% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |