Part Details for TCM044PC0DM060 by TE Connectivity
Overview of TCM044PC0DM060 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM044PC0DM060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3511
|
Newark | Tcm044Pc0Dm060 = Circular |Nanonics Te Connectivity TCM044PC0DM060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$539.6800 / $570.5100 | Buy Now |
DISTI #
TCM044PC0DM060-ND
|
DigiKey | CBL CIRC 44POS MALE TO WIRE 5' Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$541.1750 | Buy Now |
DISTI #
1-1589065-5
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 25 POS Rectangular PL - Bulk (Alt: 1-1589065-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$454.8664 / $547.3816 | Buy Now |
DISTI #
571-TCM044PC0DM060
|
Mouser Electronics | Standard Circular Connector TCM044PC2DC012 = CIRCULAR RoHS: Compliant | 0 |
|
$541.1000 | Order Now |
DISTI #
71710509
|
RS | TE, A&D Connectors, Relay, TCM044PC0DM060 = CIRCULAR | TE Connectivity TCM044PC0DM060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$493.3500 | RFQ |
|
Onlinecomponents.com | Cable Assembly Connection 0.152m 28-30AWG Circular 44 POS PL Solder RoHS: Compliant | 0 |
|
$448.6000 / $1,092.1900 | Buy Now |
DISTI #
1-1589065-5
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 25 POS Rectangular PL - Bulk (Alt: 1-1589065-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$454.8664 / $547.3816 | Buy Now |
DISTI #
1-1589065-5
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 25 POS Rectangular PL - Bulk (Alt: 1-1589065-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$454.8664 / $547.3816 | Buy Now |
DISTI #
TE Connectivity TCM044PC0DM060
|
PEI Genesis | TCM044PC0DM060 = CIRCULAR | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Connection 0.152m 28-30AWG Circular 44 POS PL Solder RoHS: Compliant | 0 |
|
$448.6000 / $1,092.1900 | Buy Now |
Part Details for TCM044PC0DM060
TCM044PC0DM060 CAD Models
TCM044PC0DM060 Part Data Attributes
|
TCM044PC0DM060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCM044PC0DM060
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 28 AWG |