Part Details for TCM044PC2DC006B by TE Connectivity
Overview of TCM044PC2DC006B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM044PC2DC006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3512
|
Newark | Tcm044Pc2Dc006B = Circular |Nanonics Te Connectivity TCM044PC2DC006B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.5200 / $401.6800 | Buy Now |
DISTI #
TCM044PC2DC006B-ND
|
DigiKey | CBL CIRC 44POS MALE TO WIRE 0.5' Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TCM044PC2DC006B = CIRCULAR RoHS: Compliant | 0 |
|
$322.3800 / $784.8900 | Buy Now |
|
Master Electronics | TCM044PC2DC006B = CIRCULAR RoHS: Compliant | 0 |
|
$322.3800 / $784.8900 | Buy Now |
Part Details for TCM044PC2DC006B
TCM044PC2DC006B CAD Models
TCM044PC2DC006B Part Data Attributes
|
TCM044PC2DC006B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCM044PC2DC006B
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 30 AWG |