Part Details for TCM044PC2DC012B by TE Connectivity
Overview of TCM044PC2DC012B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TCM044PC2DC012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4484
|
Newark | Tcm044Pc2Dc012B = Circular |Nanonics Te Connectivity TCM044PC2DC012B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.8600 | Buy Now |
DISTI #
TCM044PC2DC012B-ND
|
DigiKey | CBL CIRC 44POS MALE TO WIRE 1' Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$485.5810 | Buy Now |
DISTI #
1589694-2
|
Avnet Americas | Cable Assembly Strand 0.304m 30AWG 44 POS Nanominiature PL - Bulk (Alt: 1589694-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$408.1384 / $491.1496 | Buy Now |
DISTI #
571-TCM044PC2DC012B
|
Mouser Electronics | Circular Push Pull Connectors 44P SEALED CIRC PLUG 30 AWG STRANDED RoHS: Compliant | 0 |
|
$485.5800 | Order Now |
|
Onlinecomponents.com | Cable Assembly Strand 0.304m 30AWG 44 POS Nanominiature PL RoHS: Compliant |
1 In Stock |
|
$466.9400 / $494.2200 | Buy Now |
|
Quest Components | 21 |
|
$375.0000 / $437.5000 | Buy Now | |
DISTI #
1589694-2
|
Avnet Americas | Cable Assembly Strand 0.304m 30AWG 44 POS Nanominiature PL - Bulk (Alt: 1589694-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$408.1384 / $491.1496 | Buy Now |
DISTI #
1589694-2
|
Avnet Americas | Cable Assembly Strand 0.304m 30AWG 44 POS Nanominiature PL - Bulk (Alt: 1589694-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$408.1384 / $491.1496 | Buy Now |
DISTI #
TE Connectivity TCM044PC2DC012B
|
PEI Genesis | TCM044PC2DC012B = CIRCULAR | 1 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Strand 0.304m 30AWG 44 POS Nanominiature PL RoHS: Compliant |
1 In Stock |
|
$466.9400 / $494.2200 | Buy Now |
Part Details for TCM044PC2DC012B
TCM044PC2DC012B CAD Models
TCM044PC2DC012B Part Data Attributes
|
TCM044PC2DC012B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCM044PC2DC012B
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 30 AWG |