Part Details for TCM044PC2DC019B by TE Connectivity
Overview of TCM044PC2DC019B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TCM044PC2DC019B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3514
|
Newark | Tcm044Pc2Dc019B = Circular |Nanonics Te Connectivity TCM044PC2DC019B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$410.5900 / $434.5700 | Buy Now |
DISTI #
TCM044PC2DC019B-ND
|
DigiKey | CBL CIRC Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TCM044PC2DC019B = CIRCULAR RoHS: Compliant | 0 |
|
$348.7800 / $849.1500 | Buy Now |
|
Master Electronics | TCM044PC2DC019B = CIRCULAR RoHS: Compliant | 0 |
|
$348.7800 / $849.1500 | Buy Now |
Part Details for TCM044PC2DC019B
TCM044PC2DC019B CAD Models
TCM044PC2DC019B Part Data Attributes
|
TCM044PC2DC019B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCM044PC2DC019B
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 30 AWG |