-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y7005
|
Newark | 0.65Mm X 0.5Mm X 0.3Mm, -25 To +85 Degc, 12 , 0.1A/Tape And Reel Rohs Compliant: Yes |Tdk TCM0605S-120-2P-T201 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9333-1-ND
|
DigiKey | CMC 100MA 2LN 12 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29710 In Stock |
|
$0.0493 / $0.1500 | Buy Now |
DISTI #
TCM0605S-120-2P-T2
|
Avnet Americas | Choke, Common Mode, 12 Ohm, 16 nH, 100 mA, 0.65mm x 0.5mm x 0.3mm - Tape and Reel (Alt: TCM0605S-120-2P-T2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
810-TCM0605S1202PT21
|
Mouser Electronics | Common Mode Chokes / Filters 12ohms 0.1A 1ohm 20% RoHS: Compliant | 17404 |
|
$0.0430 / $0.1300 | Buy Now |
DISTI #
V72:2272_06600099
|
Arrow Electronics | Common Mode Chokes Dual 0.016uH 12Ohm 100MHz 0.1A 1Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1844 Container: Cut Strips | Americas - 3 |
|
$0.0398 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0424 | Buy Now |
DISTI #
TCM0605S-120-2P-T2
|
Avnet Americas | Choke, Common Mode, 12 Ohm, 16 nH, 100 mA, 0.65mm x 0.5mm x 0.3mm - Tape and Reel (Alt: TCM0605S-120-2P-T2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
TCM0605S-120-2P-T
|
TME | Filter: anti-interference, R: 1Ω, SMD, 025020, 100mA, 10VDC, Z: 12Ω Min Qty: 10000 | 0 |
|
$0.0458 | RFQ |
DISTI #
TCM0605S-120-2P-T201
|
Avnet Abacus | Choke, Common Mode, 12 Ohm, 16 nH, 100 mA, 0.65mm x 0.5mm x 0.3mm (Alt: TCM0605S-120-2P-T201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM0605S-120-2P-T201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM0605S-120-2P-T201
TDK Corporation
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 12 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 0.5 mm |