Datasheets
TCM12B51-900-2P-T00 by: TDK Corporation

RF Transformer, 174MHz Min, 860MHz Max, CHIP

Part Details for TCM12B51-900-2P-T00 by TDK Corporation

Overview of TCM12B51-900-2P-T00 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy

Price & Stock for TCM12B51-900-2P-T00

Part # Distributor Description Stock Price Buy
Quest Components   2388
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now

Part Details for TCM12B51-900-2P-T00

TCM12B51-900-2P-T00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCM12B51-900-2P-T00 Part Data Attributes

TCM12B51-900-2P-T00 TDK Corporation
Buy Now Datasheet
Compare Parts:
TCM12B51-900-2P-T00 TDK Corporation RF Transformer, 174MHz Min, 860MHz Max, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
Cut-off Frequency-Max 860 MHz
Cut-off Frequency-Min 174 MHz
Height 0.67 mm
Insertion Loss 1.2 dB
Length 1.32 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL
Surface Mount YES
Transformer Type RF TRANSFORMER
Width 1.07 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM12B51-900-2P-T00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM12B51-900-2P-T00 by TDK Corporation

  • Please alert me when TCM12B51-900-2P-T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCM12B51-900-2P-T00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM12B51-900-2P-T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCM12B51-900-2P-T00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM12B51-900-2P-T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM12B51-900-2P-T00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: