-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1201
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sot-23B, No. Of Pins:3Pins, Delay Time:320Ms, Product Range:- Rohs Compliant: Yes |Microchip TCM809LENB713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1611 |
|
$0.2770 | Buy Now |
DISTI #
64AH8979
|
Newark | Reset Monitor 4.63V, Sot-23B-3, 809, Threshold Voltage:4.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23B, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Microchip TCM809LENB713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
92C2490
|
Newark | Microcontroller Mcu Monitor, 12 Ua, 5.5V, 3-Sot-23, Full Reel, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip TCM809LENB713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 | Buy Now |
DISTI #
TCM809LENB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15791 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM809LENB713
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM809LENB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
52AH1201
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Product that comes on tape, but is not reeled (Alt: 52AH1201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 1611 Partner Stock |
|
$0.3800 / $0.4780 | Buy Now |
DISTI #
579-TCM809LENB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 4.63V RoHS: Compliant | 3476 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
V72:2272_06515568
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 Container: Cut Strips | Americas - 3143 |
|
$0.2743 / $0.4319 | Buy Now |
DISTI #
TCM809LENB713
|
Microchip Technology Inc | Microprocessor 4.63V Reset Monitor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 48192 |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70046385
|
RS | Pwr Sply Func, Monitor, SOT-23B, VS 1 to 5.5V, IS 12uA, PD 320mW, IO 20mA, VOH 4V | Microchip Technology Inc. TCM809LENB713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM809LENB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM809LENB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TCM809LENB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809LENB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM809LENB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | TCM809LENB713 vs TCM809LENB |
TCM809LENBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | TCM809LENB713 vs TCM809LENBTR |
TCM809LVNB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | TCM809LENB713 vs TCM809LVNB |
TCM809LVNBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | TCM809LENB713 vs TCM809LVNBTR |
TCM809TRLVNB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | TCM809LENB713 vs TCM809TRLVNB |
TCM809LVNB713G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | TCM809LENB713 vs TCM809LVNB713G |
TCM809LVNBG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | TCM809LENB713 vs TCM809LVNBG |