Part Details for TCMD-10-T-02.76-01-N-P01-R by Samtec Inc
Overview of TCMD-10-T-02.76-01-N-P01-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-10-T-02.76-01-N-P01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-10-T-02.76-01-N-P01-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCMD-10-T-02.76-01
|
Avnet Americas | Cable Assembly Ribbon 0.07m 28AWG 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: TCMD-10-T-02.76-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.7100 / $10.7500 | Buy Now | |
DISTI #
TCMD-10-T-02.76-01
|
Avnet Americas | Cable Assembly Ribbon 0.07m 28AWG 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: TCMD-10-T-02.76-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004009992
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.7100 / $10.7500 | Buy Now |
Part Details for TCMD-10-T-02.76-01-N-P01-R
TCMD-10-T-02.76-01-N-P01-R CAD Models
TCMD-10-T-02.76-01-N-P01-R Part Data Attributes:
|
TCMD-10-T-02.76-01-N-P01-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-10-T-02.76-01-N-P01-R
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |