Part Details for TCMD-10-T-02.76-01-N-R by Samtec Inc
Overview of TCMD-10-T-02.76-01-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-10-T-02.76-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-10-T-02.76-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2400 | Buy Now |
DISTI #
TCMD-10-T-02.76-01
|
Avnet Americas | Cable Assembly Ribbon 0.07m 28AWG 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: TCMD-10-T-02.76-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $8.8500 | Buy Now |
DISTI #
200-TCMD10T027601NR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.0700 / $8.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $8.8500 | Buy Now |
DISTI #
TCMD-10-T-02.76-01
|
Avnet Americas | Cable Assembly Ribbon 0.07m 28AWG 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: TCMD-10-T-02.76-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $8.8500 | Buy Now |
DISTI #
000000000004009993
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.8600 / $8.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2700 / $8.8500 | Buy Now |
DISTI #
5cd923c2cd7c1c4c387e3bd4
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$4.2700 / $8.8500 | Buy Now |
Part Details for TCMD-10-T-02.76-01-N-R
TCMD-10-T-02.76-01-N-R CAD Models
TCMD-10-T-02.76-01-N-R Part Data Attributes:
|
TCMD-10-T-02.76-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-10-T-02.76-01-N-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.07 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |