Part Details for TCMD-10-T-06.00-01-N by Samtec Inc
Overview of TCMD-10-T-06.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-10-T-06.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0139
|
Newark | Cable Assy, Idc Plug-Rcpt, 20Pos, 6", Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-10-T-06.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$6.8600 / $11.3400 | Buy Now |
DISTI #
SAM8308-ND
|
DigiKey | CABLE ASSEM 2MM 20POS M-F 6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
818 In Stock |
|
$5.0283 / $9.5000 | Buy Now |
DISTI #
TCMD-10-T-06.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector to 20 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-10-T-06.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $9.5000 | Buy Now |
DISTI #
200-TCMD10T06.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 50 |
|
$5.4400 / $9.5000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.152m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector M-F TIGER EYEâ„¢ Skin RoHS: Compliant |
95 In Stock |
|
$5.8000 / $11.2700 | Buy Now |
DISTI #
51696631
|
Verical | Cable Assembly 0.152m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector M-F TIGER EYE™ Skin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1917 | Americas - 95 |
|
$14.6510 | Buy Now |
DISTI #
TCMD-10-T-06.00-01-N
|
Avnet Abacus | (Alt: TCMD-10-T-06.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 0.152m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector M-F TIGER EYEâ„¢ Skin RoHS: Compliant |
95 In Stock |
|
$5.8000 / $11.2700 | Buy Now |
DISTI #
5cd923c4cd7c1c4c387e3d68
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$4.5900 / $9.5000 | Buy Now |
Part Details for TCMD-10-T-06.00-01-N
TCMD-10-T-06.00-01-N CAD Models
TCMD-10-T-06.00-01-N Part Data Attributes
|
TCMD-10-T-06.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-10-T-06.00-01-N
Samtec Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |