Part Details for TCMD-18-T-07.50-01-N-SR by Samtec Inc
Overview of TCMD-18-T-07.50-01-N-SR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-18-T-07.50-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-18-T-07.50-01-N-SR-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCMD-18-T-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 28AWG 36 POS IDC Connector to 36 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-18-T-07.50-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6900 / $30.7500 | Buy Now |
DISTI #
TCMD-18-T-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 28AWG 36 POS IDC Connector to 36 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-18-T-07.50-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6900 / $30.7500 | Buy Now |
Part Details for TCMD-18-T-07.50-01-N-SR
TCMD-18-T-07.50-01-N-SR CAD Models
TCMD-18-T-07.50-01-N-SR Part Data Attributes:
|
TCMD-18-T-07.50-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-18-T-07.50-01-N-SR
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.191 mm | |
Number of Conductors | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |