Part Details for TCMD-20-S-10.00-01-SR by Samtec Inc
Overview of TCMD-20-S-10.00-01-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-S-10.00-01-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-20-S-10.00-01-SR-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2700 | Buy Now |
DISTI #
TCMD-20-S-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 28AWG 40 POS IDC HDR - Bulk (Alt: TCMD-20-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $9.9700 | Buy Now |
DISTI #
200-TCMD20S100001SR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9000 / $9.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0600 / $9.9700 | Buy Now |
DISTI #
TCMD-20-S-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 28AWG 40 POS IDC HDR - Bulk (Alt: TCMD-20-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $9.9700 | Buy Now |
DISTI #
TCMD-20-S-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 28AWG 40 POS IDC HDR - Bulk (Alt: TCMD-20-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $9.9700 | Buy Now |
DISTI #
000000000005930581
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.7300 / $9.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0600 / $9.9700 | Buy Now |
DISTI #
5cd92437cd7c1c4c387ebf6b
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$5.0600 / $9.9700 | Buy Now |
Part Details for TCMD-20-S-10.00-01-SR
TCMD-20-S-10.00-01-SR CAD Models
TCMD-20-S-10.00-01-SR Part Data Attributes
|
TCMD-20-S-10.00-01-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-S-10.00-01-SR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.717 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |