Part Details for TCME108M004R0006E by Kyocera AVX Components
Overview of TCME108M004R0006E by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCME108M004R0006E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1116
|
Newark | Cap, 1000Uf, 4V, Tant, Polymer, Case E, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:E, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCME108M004R0006E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.2200 / $11.4200 | Buy Now |
DISTI #
77AH1115
|
Newark | Cap, 1000Uf, 4V, Tant, Polymer, Case E, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:E, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCME108M004R0006E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.4000 | Buy Now |
DISTI #
TCME108M004R0006E-ND
|
DigiKey | CAP TANT POLY 1000UF 4V 2917 Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3742 | Buy Now |
DISTI #
TCME108M004R0006E
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ± 20%, E, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0006E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$15.5622 | Buy Now |
DISTI #
581-TCME108M004R06E
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 1KuF 2917 ESR=6mOhms 20% RoHS: Compliant | 0 |
|
$11.5200 / $17.3200 | Order Now |
DISTI #
73980756
|
RS | Polymer - standard and low profile1000 uF,4 V | AVX TCME108M004R0006E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5900 / $17.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$10.7300 | Buy Now |
DISTI #
TCME108M004R0006E
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ± 20%, E, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0006E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$15.5622 | Buy Now |
DISTI #
TCME108M004R0006E
|
TME | Capacitor: polymer, low ESR, 1000uF, 4VDC, E, 2917, ESR: 6mΩ, TCM, SMD Min Qty: 400 | 0 |
|
$3.4900 | RFQ |
DISTI #
TCME108M004R0006E
|
Avnet Asia | Tantalum Polymer Capacitor, 1000 uF, 4 V, ± 20%, E, 6 mohm, 2917 [7343-43 Metric] (Alt: TCME108M004R0006E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCME108M004R0006E
TCME108M004R0006E CAD Models
TCME108M004R0006E Part Data Attributes:
|
TCME108M004R0006E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME108M004R0006E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |