Part Details for TCME108M004R0010 by Kyocera AVX Components
Overview of TCME108M004R0010 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCME108M004R0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9288
|
Newark | Capacitor Polyester Tantalum, 1000Uf 4V, 20%, 7343-43, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:E, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TCME108M004R0010 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0800 | Buy Now |
DISTI #
86R9289
|
Newark | Capacitor Poly Tant, 1000Uf, 4V, 20%, 7343-43, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.01Ohmrohs Compliant: Yes |Kyocera Avx TCME108M004R0010 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 / $3.7600 | Buy Now |
DISTI #
478-TCME108M004R0010CT-ND
|
DigiKey | CAP TANT POLY 1000UF 4V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$2.2917 / $4.5800 | Buy Now |
DISTI #
TCME108M004R0010
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ± 20%, E, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0010) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.2244 | Buy Now |
DISTI #
581-TCME108M004R0010
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 ESR=10 mOhm RoHS: Compliant | 396 |
|
$3.4400 / $6.0800 | Buy Now |
|
Future Electronics | Cap Tant Polymer 1000uF 4VDC E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.01 Ohm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.0600 | Buy Now |
DISTI #
TCME108M004R0010
|
TTI | Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 ESR=10 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.9100 / $3.1500 | Buy Now |
DISTI #
TCME108M004R0010
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ± 20%, E, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0010) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.2244 | Buy Now |
DISTI #
TCME108M004R0010
|
TME | Capacitor: polymer, low ESR, 1000uF, 4VDC, E, 2917, ESR: 10mΩ, TCM Min Qty: 400 | 0 |
|
$2.4600 | RFQ |
|
NexGen Digital | 5600 |
|
RFQ |
Part Details for TCME108M004R0010
TCME108M004R0010 CAD Models
TCME108M004R0010 Part Data Attributes:
|
TCME108M004R0010
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME108M004R0010
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4677 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |