Part Details for TCMIE334AT by Cal-Chip Electronics
Overview of TCMIE334AT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMIE334AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMIE334ATTR-ND
|
DigiKey | TANT 20% 25V .33UF A CASE STD Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26000 In Stock |
|
$0.0685 / $0.0940 | Buy Now |
|
South Electronics | TCMIE334AT | 26000 |
|
RFQ |
Part Details for TCMIE334AT
TCMIE334AT CAD Models
TCMIE334AT Part Data Attributes:
|
TCMIE334AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIE334AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCMIE334AT
This table gives cross-reference parts and alternative options found for TCMIE334AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIE334AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC334MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCMIE334AT vs CWR11KC334MZBW |
TBJA334M025CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CRST0H24 |
TBJA334M025CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CBLT0045 |
TBJA334M025CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CBLD9000 |
TBJA334M025CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CWST0724 |
TBJA334M025CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CWLT0H45 |
TBJA334M025CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CRST0823 |
TBJA334M025CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CWLT0823 |
TBJA334M025CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TCMIE334AT vs TBJA334M025CWST0700 |
T493A334M025CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | KEMET Corporation | TCMIE334AT vs T493A334M025CC611C |