Part Details for TCN0801X103MTB by Vishay Intertechnologies
Overview of TCN0801X103MTB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN0801X103MTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCN0801X103MTB
|
Avnet Americas | Cap Ceramic Array 0.01uF 50V 20% Thru-Hole 7 Capacitor Bulk (Alt: TCN0801X103MTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TCN0801X103MTB
|
Avnet Americas | Cap Ceramic Array 0.01uF 50V 20% Thru-Hole 7 Capacitor Bulk (Alt: TCN0801X103MTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCN0801X103MTB
TCN0801X103MTB CAD Models
TCN0801X103MTB Part Data Attributes:
|
TCN0801X103MTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCN0801X103MTB
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-8, SIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, HALOGEN FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for TCN0801X103MTB
This table gives cross-reference parts and alternative options found for TCN0801X103MTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN0801X103MTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN0801X103KTB | Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-8, SIP, HALOGEN FREE | Vishay Intertechnologies | TCN0801X103MTB vs TCN0801X103KTB |