Part Details for TCN4158M006R0055E by Kyocera AVX Components
Overview of TCN4158M006R0055E by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCN4158M006R0055E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1336
|
Newark | Cap, 1500Uf, 6.3V, Tant, 2924 Rohs Compliant: Yes |Kyocera Avx TCN4158M006R0055E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1525 |
|
$3.2000 / $4.9000 | Buy Now |
DISTI #
478-13375-1-ND
|
DigiKey | CAP TANT POLY 1500UF 6.3V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6247 In Stock |
|
$2.5871 / $4.7100 | Buy Now |
DISTI #
TCN4158M006R0055E
|
Avnet Americas | Tantalum Polymer Capacitor, 1500 uF, 6.3 V, ± 20%, 4, 55 mohm, 2924 [7361-20 Metric] (Alt: TCN4158M006R0055E) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | 0 |
|
$5.2519 | Buy Now |
DISTI #
581-TCN4158M006R055E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm RoHS: Compliant | 6364 |
|
$1.8400 / $4.3800 | Buy Now |
DISTI #
73979853
|
RS | Polymer - standard and low profile1500 uF,6.3 V | AVX TCN4158M006R0055E RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 / $5.7900 | RFQ |
|
Future Electronics | Cap Tant Polymer 1500uF 6.3VDC 4 CASE 20% (7.3 X 6.1 X 2mm) Undertab SMD 7361-20 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.5900 | Buy Now |
DISTI #
TCN4158M006R0055E
|
Avnet Americas | Tantalum Polymer Capacitor, 1500 uF, 6.3 V, ± 20%, 4, 55 mohm, 2924 [7361-20 Metric] (Alt: TCN4158M006R0055E) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | 0 |
|
$5.2519 | Buy Now |
DISTI #
TCN4158M006R0055E
|
TME | Capacitor: polymer, 1500uF, 6.3VDC, 4, 2924, ESR: 55mΩ, TCN, SMD, ±20% Min Qty: 800 | 0 |
|
$2.6300 | RFQ |
DISTI #
TCN4158M006R0055E
|
Avnet Asia | Tantalum Polymer Capacitor, 1500 uF, 6.3 V, ± 20%, 4, 55 mohm, 2924 [7361-20 Metric] (Alt: TCN4158M006R0055E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | 4000 |
|
RFQ | |
DISTI #
C1S127007447127
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant Container: Cut Tape | 740 |
|
$1.6900 / $3.9500 | Buy Now |
Part Details for TCN4158M006R0055E
TCN4158M006R0055E CAD Models
TCN4158M006R0055E Part Data Attributes:
|
TCN4158M006R0055E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4158M006R0055E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1860 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |