Part Details for TCNN105M050R1500 by Kyocera AVX Components
Overview of TCNN105M050R1500 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNN105M050R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCNN105M050R1500
|
Avnet Americas | Tantalum Polymer Capacitor, 1 uF, 50 V, ± 20%, N, 1500 mohm, 0805 [2012-10 Metric] (Alt: TCNN105M050R1500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
TCNN105M050R1500
|
Avnet Americas | Tantalum Polymer Capacitor, 1 uF, 50 V, ± 20%, N, 1500 mohm, 0805 [2012-10 Metric] (Alt: TCNN105M050R1500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
TCNN105M050R1500
|
Avnet Americas | Tantalum Polymer Capacitor, 1 uF, 50 V, ± 20%, N, 1500 mohm, 0805 [2012-10 Metric] (Alt: TCNN105M050R1500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for TCNN105M050R1500
TCNN105M050R1500 CAD Models
TCNN105M050R1500 Part Data Attributes
|
TCNN105M050R1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNN105M050R1500
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 1500 mΩ | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.3 mm |