Part Details for TCNO226M006R0500 by Kyocera AVX Components
Overview of TCNO226M006R0500 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNO226M006R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8527
|
Newark | Cap, 22Uf, 6.3V, Tant, Polymer, Case O, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:O, Esr:0.5Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx TCNO226M006R0500 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0460 | Buy Now |
DISTI #
46AC8526
|
Newark | Cap, 22Uf, 6.3V, Tant, Polymer, Case O, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:O, Esr:0.5Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx TCNO226M006R0500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.0460 | Buy Now |
DISTI #
TCNO226M006R0500
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] (Alt: TCNO226M006R0500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
46AC8527
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] - Tape and Reel (Alt: 46AC8527) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 5 Days Container: Reel | 3000 Partner Stock |
|
$0.4920 | Buy Now |
DISTI #
46AC8526
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] - Product that comes on tape, but is not reeled (Alt: 46AC8526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 2940 Partner Stock |
|
$0.5960 | Buy Now |
DISTI #
581-TCNO226M006R0500
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 22uF 20% 1206 ESR500mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TCNO226M006R0500
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] (Alt: TCNO226M006R0500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
46AC8526
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] - Product that comes on tape, but is not reeled (Alt: 46AC8526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 2940 Partner Stock |
|
$0.5960 | Buy Now |
DISTI #
46AC8527
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] - Tape and Reel (Alt: 46AC8527) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 5 Days Container: Reel | 3000 Partner Stock |
|
$0.4920 | Buy Now |
DISTI #
TCNO226M006R0500
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] (Alt: TCNO226M006R0500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for TCNO226M006R0500
TCNO226M006R0500 CAD Models
TCNO226M006R0500 Part Data Attributes
|
TCNO226M006R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNO226M006R0500
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 0.6 mm | |
Leakage Current | 0.0132 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |