Part Details for TCOB1E156M8R by ROHM Semiconductor
Overview of TCOB1E156M8R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCOB1E156M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1968 |
|
RFQ | ||
|
Quest Components | 1574 |
|
$0.4272 / $1.0680 | Buy Now | |
|
CHIPMALL.COM LIMITED | 15uF 25V 100m��@100kHz ��20% 1411 Tantalum Capacitors ROHS | 1987 |
|
$0.1959 / $0.2062 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 108 |
|
$0.4834 / $0.7244 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 90 |
|
$0.2670 / $0.7420 | Buy Now |
|
LCSC | 15uF 25V 100m100kHz 20% 1411 Tantalum Capacitors ROHS | 1987 |
|
$0.1999 / $0.2104 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for TCOB1E156M8R
TCOB1E156M8R CAD Models
TCOB1E156M8R Part Data Attributes
|
TCOB1E156M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCOB1E156M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.113 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCOB1E156M8R
This table gives cross-reference parts and alternative options found for TCOB1E156M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCOB1E156M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB21E156M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCOB1E156M8R vs TEPSLB21E156M8R |