Part Details for TCOM-600-BULK by Pasternack Enterprises
Overview of TCOM-600-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCOM-600-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCOM-600-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: TCOM-600, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 87 %, Jacket Diameter: 0.59 in, Jacket Material: PE, No. of Shields: 2, Passive Intermodulation: -155 dBc, RF Shielding: 100 dB, Frequency, Max: 10 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.5 in, Minimum Bend Radius, Repeated: 6 in, Coax Type: Coax. Low PIM Flexible TCOM-600 Coax Cable Double Shielded with Black PE Jacket. TCOM-600-BULK part number from Pasternack is a TCOM-600 low PIM coax cable that is flexible. Pasternack flexible coax RF cable has an impedance of 50 Ohm and a PE (F) dielectric. Our TCOM-600 coax cable is constructed with a 0.59-inch jacket made of polyethylene. This coaxial cable has a dielectric withstanding voltage of 4,000 Vdc. This black-colored low PIM coax cable has a nominal capacitance of 23.4 pF/Ft. The TCOM-600 flexible RF cable has a shield count of 2 and RF shielding of 100 dB. Our coax cable from Pasternack has a maximum frequency of 10 GHz. The maximum passive intermodulation of this low PIM cable is -155 dBc. Additional specifications for this TCOM-600-BULK double-shielded RF coaxial cable are on our downloadable PDF datasheet above. This flexible coax RF cable has a one-time minimum bend radius of 1.5 inch. Our TCOM-600 coax cable can operate at temperatures ranging from -40 to +85 degrees C. Our black-colored coax cable has a typical insertion loss/attenuation of 1, 1.2, 1.8, 2.6, 3.5, 3.9, 4.1, 4.6, 7.6 and 10.6 dB/100ft at frequency of 150 MHz, 220 MHz, 450 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 2 GHz, 2.5 GHz, 5.8 GHz and 10 GHz respectively. The TCOM-600-BULK flexible RF cable has a solid copper clad aluminum center conductor. This coaxial cable features a dual shield of tinned copper braid over the silver plated copper braid. Pasternack TCOM-600 low PIM coax cables are part of our RF, microwave, and millimeter wave components. These flexible cables and our other RF parts are available for same-day shipping worldwide. Custom RF cable assemblies using TCOM-600 or other coax can be built and shipped the same business day as well. Min Qty: 1 Package Multiple: 1 | 47 |
|
$13.9000 / $15.2800 | Buy Now |