Part Details for TCP 20/DC32V by Phoenix Contact
Overview of TCP 20/DC32V by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCP 20/DC32V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermal device circuit breaker - number of positions: 1 - nominal current: 20 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: yellow RoHS: Compliant |
102 In Stock |
|
$12.0100 / $16.3800 | Buy Now |
|
Master Electronics | Thermal device circuit breaker - number of positions: 1 - nominal current: 20 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: yellow RoHS: Compliant |
102 In Stock |
|
$12.0100 / $16.3800 | Buy Now |