-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB-C Power Delivery Dual Role Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TCPP03-M20CT-ND
|
DigiKey | USB-C POWER DELIVERY DUAL ROLE P Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1329 In Stock |
|
$0.8553 / $1.9400 | Buy Now |
DISTI #
82AJ0730
|
Avnet Americas | USB Type-C and Power Delivery Protection, USB 3.1, 2.7 V to 3.6 V, 20 Pins, QFN-EP - Product that comes on tape, but is not reeled (Alt: 82AJ0730) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1100 Partner Stock |
|
$1.7100 / $2.3000 | Buy Now |
DISTI #
511-TCPP03-M20
|
Mouser Electronics | USB Interface IC USB-C Power Delivery Dual Role Power RoHS: Compliant | 1804 |
|
$0.8340 / $1.9400 | Buy Now |
|
STMicroelectronics | USB Type-C Power Delivery protection for Dual Role Power application RoHS: Compliant Min Qty: 1 | 1804 |
|
$1.1400 / $1.9000 | Buy Now |
|
Future Electronics | TCPP03 Series 3.6 V 2 mA Surface Mount USB Interface IC - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.8350 | Buy Now |
|
Future Electronics | TCPP03 Series 3.6 V 2 mA Surface Mount USB Interface IC - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Future Electronics | TCPP03 Series 3.6 V 2 mA Surface Mount USB Interface IC - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
TCPP03-M20
|
Avnet Americas | USB Type-C and Power Delivery Protection, USB 3.1, 2.7 V to 3.6 V, 20 Pins, QFN-EP - Tape and Reel (Alt: TCPP03-M20) Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 3000 |
|
$0.9087 / $0.9478 | Buy Now |
DISTI #
82AJ0730
|
Avnet Americas | USB Type-C and Power Delivery Protection, USB 3.1, 2.7 V to 3.6 V, 20 Pins, QFN-EP - Product that comes on tape, but is not reeled (Alt: 82AJ0730) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1100 Partner Stock |
|
$1.7100 / $2.3000 | Buy Now |
|
Ameya Holding Limited | 41832 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCPP03-M20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TCPP03-M20
STMicroelectronics
USB-C Power Delivery Dual Role Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |