Part Details for TCQB475M035R0150E by Kyocera AVX Components
Overview of TCQB475M035R0150E by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQB475M035R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCQB475M035R0150ECT-ND
|
DigiKey | TCQ SERIES - B-CASE / 035V / 015 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.4009 / $1.1900 | Buy Now |
DISTI #
TCQB475M035R0150E
|
Avnet Americas | - Tape and Reel (Alt: TCQB475M035R0150E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5536 | Buy Now |
DISTI #
581-TCQB475M035R150E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 4.7uF 1210 ESR=150mohm 20% AEC-Q200 RoHS: Compliant | 3687 |
|
$0.3930 / $1.1600 | Buy Now |
|
Future Electronics | B-case / 035V / 0150 mOhm ESR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
TCQB475M035R0150E
|
Avnet Americas | - Tape and Reel (Alt: TCQB475M035R0150E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5536 | Buy Now |
DISTI #
TCQB475M035R0150E
|
TME | Capacitor: polymer, 4.7uF, 35VDC, B, 1210, ESR: 150mΩ, TCQ, SMD, ±20% Min Qty: 2000 | 0 |
|
$0.4290 | RFQ |
Part Details for TCQB475M035R0150E
TCQB475M035R0150E CAD Models
TCQB475M035R0150E Part Data Attributes:
|
TCQB475M035R0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQB475M035R0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 226 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCQB475M035R0150E
This table gives cross-reference parts and alternative options found for TCQB475M035R0150E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCQB475M035R0150E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCQB475M035R0200E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCQB475M035R0150E vs TCQB475M035R0200E |
TCQB475M035S0150E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCQB475M035R0150E vs TCQB475M035S0150E |
TCJB475M035R0150E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCQB475M035R0150E vs TCJB475M035R0150E |