Part Details for TCSD-05-D-05.50-01-N by Samtec Inc
Overview of TCSD-05-D-05.50-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-05.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P7682
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch/Bulk |Samtec TCSD-05-D-05.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $14.6600 | Buy Now |
DISTI #
TCSD-05-D-05.50-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6200 | Buy Now |
DISTI #
TCSD-05-D-05.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.139m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-05.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $13.4000 | Buy Now |
DISTI #
200-TCSD05D055001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.5000 / $13.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8600 / $12.3800 | Buy Now |
DISTI #
000000000001354362
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.6000 / $13.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8600 / $12.3800 | Buy Now |
DISTI #
TCSD-05-D-05.50-01-N
|
Toby Electronics | TCSD - Samtec 2mm Tiger Eye™ Female IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$4.2728 / $10.2388 | Buy Now |