Part Details for TCSD-06-D-04.75-01-N-R by Samtec Inc
Overview of TCSD-06-D-04.75-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-06-D-04.75-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-06-D-04.75-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9100 | Buy Now |
DISTI #
TCSD-06-D-04.75-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.12m 12 Position IDC Connector to 12 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-06-D-04.75-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3200 / $10.6200 | Buy Now |
DISTI #
200-TCSD06D04.7501NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.7000 / $10.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0700 / $12.6000 | Buy Now |
DISTI #
000000000005506357
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.7800 / $10.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0700 / $12.6000 | Buy Now |
DISTI #
5cd924c6cd7c1c4c387f63f8
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6100 / $10.6200 | Buy Now |
Part Details for TCSD-06-D-04.75-01-N-R
TCSD-06-D-04.75-01-N-R CAD Models
TCSD-06-D-04.75-01-N-R Part Data Attributes
|
TCSD-06-D-04.75-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-D-04.75-01-N-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.113 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |