Part Details for TCSD-06-D-10.00-01-N by Samtec Inc
Overview of TCSD-06-D-10.00-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-06-D-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-06-D-10.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6900 | Buy Now |
DISTI #
TCSD-06-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 12 POS IDC Connector to 12 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-06-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $11.6800 | Buy Now |
DISTI #
200-TCSD06D100001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.2600 / $11.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0700 / $11.6800 | Buy Now |
DISTI #
TCSD-06-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 12 POS IDC Connector to 12 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-06-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $11.6800 | Buy Now |
DISTI #
TCSD-06-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 12 POS IDC Connector to 12 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-06-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $11.6800 | Buy Now |
DISTI #
000000000001677728
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.4600 / $11.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0700 / $11.6800 | Buy Now |
DISTI #
5cd924c5cd7c1c4c387f627e
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$5.0700 / $11.6800 | Buy Now |
Part Details for TCSD-06-D-10.00-01-N
TCSD-06-D-10.00-01-N CAD Models
TCSD-06-D-10.00-01-N Part Data Attributes
|
TCSD-06-D-10.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-D-10.00-01-N
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |