Part Details for TCSD-06-D-13.00-01-D06-O by Samtec Inc
Overview of TCSD-06-D-13.00-01-D06-O by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-06-D-13.00-01-D06-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-06-D-13.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.33m 28AWG 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: TCSD-06-D-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-06-D-13.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.33m 28AWG 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: TCSD-06-D-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-06-D-13.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.33m 28AWG 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: TCSD-06-D-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005930931
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for TCSD-06-D-13.00-01-D06-O
TCSD-06-D-13.00-01-D06-O CAD Models
TCSD-06-D-13.00-01-D06-O Part Data Attributes
|
TCSD-06-D-13.00-01-D06-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-D-13.00-01-D06-O
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 28 AWG |